LCDX250-38-X

Heilind Number:PANLCDX250-38-X
Manufacturer:Panduit
Manufacturer Number:LCDX250-38-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, 250 kcmil cable, 3/8 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX250-38-X
Overall Length:4.13 in, 104.9 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.28 in, 32.5 mm
Barrel Length:1.03 in, 26.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCDX250-38-X

Detailed Description

Enhance your electrical connections with our two-hole flex lug designed for 250 kcmil cables. Featuring a 3/8 inch stud hole and 1.75 inch hole spacing, this lug ensures secure and efficient installations. With an overall length of 104.9 mm, it offers ample room for connectivity. The 1.28 inch tongue width and standard barrel type with inspection window provide convenience during setup. Color-coded in yellow for easy identification, this compression lug is RoHS compliant, guaranteeing environmentally friendly practices. Opt for superior quality and performance with our compression connectors.