| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX3/0-12-X |
| Overall Length: | 4.31 in, 109.5 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | .91 in, 23.1 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX3/0-12-X |
LCDX3/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for 3/0 AWG wire. Featuring a 1/2 inch stud hole and 1.75 inch spacing, this lug offers secure and efficient termination. With an overall length of 109.5 mm and a tongue width of 1.06 inches, it ensures a reliable connection. The barrel, with a length of .91 inches, is equipped with an inspection window for easy maintenance. Finished in vibrant orange, it's easy to identify in your setup. RoHS compliant, this lug guarantees both performance and environmental responsibility. Perfect for industrial or commercial applications, it's a must-have in your toolkit.

