| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX3/0-38D-X |
| Overall Length: | 3.17 in, 80.5 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | .91 in, 23.1 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX3/0-38D-X |
LCDX3/0-38D-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for 3/0 AWG wire. Featuring a 3/8 stud hole with 1-inch spacing, this connector ensures secure attachment in various applications. With an overall length of 3.17 inches and a tongue width of 1.06 inches, it offers ample surface area for efficient conductivity. The standard barrel design includes an inspection window for easy maintenance, while the vibrant orange color code adds visual identification. RoHS compliant and crafted for durability, our compression lug guarantees reliable performance. Perfect for professionals and DIY enthusiasts alike, it's an essential component for any electrical project. Elevate your connections with this high-quality compression lug.

