| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX3/0-56D-X |
| Color Code: | Orange |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Tongue Type: | Standard |
| Product Type: | Compression Connectors - Lugs |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 23.1 mm, .91 in |
| Overall Length: | 3.1 in, 78.7 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Product: | Compression Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| SKU: | PANLCDX3/0-56D-X |
LCDX3/0-56D-X
Specifications
Detailed Description
Enhance your electrical connections with this high-quality compression lug. Designed for seamless integration, this two-hole flex lug is perfect for 3/0 AWG wire, providing secure and reliable connectivity. Featuring a 5/16 stud hole and 1-inch spacing, it ensures a snug fit for optimal performance. With its durable construction and RoHS compliance, you can trust in its longevity and environmental responsibility. Upgrade your setup with this essential component for Compression Lugs & Splices, Connectors, Crimp Terminals, Housings, Splices, & Lugs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

