LCDX300-12-6

Heilind Number:PANLCDX300-12-6
Manufacturer:Panduit
Manufacturer Number:LCDX300-12-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, 300 kcmil cable, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX300-12-6
Overall Length:4.74 in, 120.4 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.39 in, 35.3 mm
Barrel Length:1.19 in, 30.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCDX300-12-6

Detailed Description

Enhance your cable connections with our two-hole flex lug, designed for optimal performance with 300 kcmil cables. Featuring a 1/2 stud hole and 1.75 hole spacing, this lug offers secure attachment for your power applications. With an overall length of 120.4 mm and a sturdy barrel type construction, it ensures durability and reliability. The red color code adds convenience to identification, while its compliance with RoHS standards underscores our commitment to quality and sustainability. Upgrade your compression connectors with this essential component, perfect for a wide range of industrial and commercial settings.