LCDX300-38D-6

Heilind Number:PANLCDX300-38D-6
Manufacturer:Panduit
Manufacturer Number:LCDX300-38D-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, 300 kcmil cable, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX300-38D-6
Overall Length:3.56 in, 90.4 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.39 in, 35.3 mm
Barrel Length:1.19 in, 30.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX300-38D-6

Detailed Description

Enhance your electrical connections with our high-performance Compression Lugs. Designed for 300 kcmil cables, these two-hole lugs in a vibrant red color feature a standard barrel length with an inspection window for easy installation. The standard tongue type ensures secure connectivity, with a 1.39-inch tongue width providing ample contact. With a 3/8 stud hole size and 1-inch spacing, these lugs offer optimal versatility for various applications. Crafted for durability and efficiency, they guarantee reliable performance in your electrical projects. Upgrade to our Compression Lugs for seamless connectivity and peace of mind.