| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX300-38DH-6 |
| Color Code: | Red |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Tongue Type: | Standard |
| Product Type: | Compression Connectors - Lugs |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Overall Length: | 3.29 in, 83.6 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Product: | Compression Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| SKU: | PANLCDX300-38DH-6 |
LCDX300-38DH-6
Specifications
Detailed Description
Enhance your electrical connections with our red Compression Lugs in 300 kcmil cable size. Designed with a standard barrel length and inspection window, these lugs feature a sturdy construction for reliable performance. The 3/8 stud hole and 1 hole spacing make installation easy, while the 45° angle tongue ensures a secure fit. With a sleek overall length of 3.29 inches, these compression connectors are perfect for a wide range of applications in the electrical industry. Upgrade your setup with these high-quality lugs for efficient and durable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

