LCDX350-12E-6

Heilind Number:PANLCDX350-12E-6
Manufacturer:Panduit
Manufacturer Number:LCDX350-12E-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, 350 kcmil cable, 1/2 stud hole, 1.25 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX350-12E-6
Overall Length:4.29 in, 109 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.54 in, 39.1 mm
Barrel Length:1.29 in, 32.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.25 in, 31.8 mm
Tongue Type:Standard
SKU:PANLCDX350-12E-6

Detailed Description

Upgrade your cable connections with our two-hole flex lug designed for 350 kcmil cables. With a 1/2 stud hole and 1.25 hole spacing, this lug offers secure and efficient connectivity. Its 109mm overall length and 12.7mm stud hole size ensure a perfect fit for your application. The blue color coding adds convenience to your setup, while the inspection window on the standard barrel length allows for easy maintenance. RoHS compliant and of high quality, this compression lug is a reliable choice for your connectivity needs.