| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX350-38-6 |
| Overall Length: | 114.1 mm, 4.49 in |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.29 in, 32.8 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX350-38-6 |
LCDX350-38-6
Specifications
Detailed Description
Enhance your cable connections with our high-performance compression lug, specially designed for 350 kcmil cables. Featuring a convenient two-hole configuration with a flexible lug, it ensures secure fastening to your equipment. The 3/8 stud hole size and 1.75 inch spacing make installation a breeze, while the durable construction guarantees long-lasting reliability. With a sleek blue color code for easy identification and full RoHS compliance, this lug is a must-have for any professional setup. Trust in its quality for seamless connectivity in a variety of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

