LCDX350-38D-6

Heilind Number:PANLCDX350-38D-6
Manufacturer:Panduit
Manufacturer Number:LCDX350-38D-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, 350 kcmil cable, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX350-38D-6
Overall Length:3.74 in, 95 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.54 in, 39.1 mm
Barrel Length:1.29 in, 32.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX350-38D-6

Detailed Description

Enhance your cable connections with our high-quality Compression Lugs. Designed for optimal performance, these lugs feature a two-hole, flex design that accommodates 350 kcmil cables with ease. The 3/8 stud hole and 1-inch spacing ensure secure fastening, while the inspection window on the standard barrel length allows for easy maintenance. With a durable construction and a vibrant blue color code, these lugs not only meet RoHS compliance standards but also offer a visually distinct solution for your connectivity needs. Trust in our Compression Lugs for reliable and efficient connections in a variety of applications.