| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX350-38DF-6 |
| Color Code: | Blue |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Tongue Type: | Standard |
| Product Type: | Compression Connectors - Lugs |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.29 in, 32.8 mm |
| Overall Length: | 3.13 in, 79.5 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Product: | Compression Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| SKU: | PANLCDX350-38DF-6 |
LCDX350-38DF-6
Specifications
Detailed Description
Easily connect 350 kcmil cables with our Blue Compression Lug. Designed with a 3/8 inch stud hole and a standard barrel length with an inspection window, this lug ensures secure and efficient connections. The 90° angle tongue with a 1.54 inch width allows for easy installation, and the 1 inch hole spacing accommodates various setups. RoHS compliant and crafted for durability, this lug is perfect for industrial and commercial applications. Trust in its quality for dependable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

