| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX350-38DH-6 |
| Overall Length: | 3.43 in, 87.1 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.29 in, 32.8 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX350-38DH-6 |
LCDX350-38DH-6
Specifications
Detailed Description
Upgrade your cable connections with our two-hole flex lug, designed for 350 kcmil cables with a 3/8 stud hole. Featuring a 45° angle tongue and a convenient 1 hole spacing, this lug ensures secure and efficient installations. With an overall length of 3.43 inches, it provides ample room for connection. The 1.29-inch barrel with an inspection window allows for easy checks. Its durable construction and blue color code guarantee reliability. Perfect for compression lug applications, this connector is a must-have for professionals in the field. Elevate your projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

