LCDX4-14A-L

Heilind Number:PANLCDX4-14A-L
Manufacturer:Panduit
Manufacturer Number:LCDX4-14A-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #4 AWG wire, 1/4 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX4-14A-L
Overall Length:1.98 in, 50.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.55 in, 14 mm
Barrel Length:.53 in, 13.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCDX4-14A-L

Detailed Description

Enhance your electrical connections with this two-hole, flex lug designed for #4 AWG wire. Featuring a 1/4 stud hole with .63 hole spacing, it offers secure and efficient performance. With an overall length of 1.98 inches, this lug is suitable for various applications. The barrel type is Standard Barrel Length with Inspection Window, providing convenience during installation. Its gray color code allows for easy identification, while RoHS compliance ensures environmental responsibility. Perfect for compression applications, this lug guarantees reliable connectivity in any project.