LCDX4-14AF-L

Heilind Number:PANLCDX4-14AF-L
Manufacturer:Panduit
Manufacturer Number:LCDX4-14AF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #4 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX4-14AF-L
Overall Length:1.74 in, 44.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:13.5 mm, .53 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCDX4-14AF-L

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for secure attachment of #4 AWG wires. Featuring a 1/4 stud hole and 90° angle tongue, this connector offers reliable performance in various applications. With an overall length of 1.74 inches, it provides ample reach while maintaining a compact design. The .63-inch hole spacing ensures easy installation, while the .55-inch tongue width accommodates standard terminals. Constructed with a standard barrel length and inspection window, it allows for visual confirmation of proper wire insertion. RoHS compliant and color-coded in gray, this compression lug is a dependable solution for your connectivity needs.