LCDX4-14AH-L

Heilind Number:PANLCDX4-14AH-L
Manufacturer:Panduit
Manufacturer Number:LCDX4-14AH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #4 AWG wire, 1/4 stud hole, .63 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX4-14AH-L
Overall Length:1.83 in, 46.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:13.5 mm, .53 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCDX4-14AH-L

Detailed Description

Enhance your wiring setup with these versatile compression lugs. Designed for #4 AWG wire, they feature a convenient two-hole, flex lug configuration with a 1/4 stud hole and .63 hole spacing. The 45° angle tongue ensures easy installation, while the overall length of 1.83 inches provides ample reach. Constructed with a durable standard barrel length and inspection window, these lugs offer both reliability and convenience. Finished in a sleek gray color code, they are RoHS compliant and perfect for various industrial and residential applications. Upgrade your connectivity with these essential compression connectors.