LCDX4-14B-L

Heilind Number:PANLCDX4-14B-L
Manufacturer:Panduit
Manufacturer Number:LCDX4-14B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #4 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX4-14B-L
Overall Length:2.1 in, 53.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.55 in, 14 mm
Barrel Length:.53 in, 13.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCDX4-14B-L

Detailed Description

Enhance your electrical connections with our Compression Lugs, featuring a two-hole design for secure attachment to #4 AWG wires. Boasting a flex lug construction with a 1/4 stud hole and .75 hole spacing, these connectors offer reliable performance. With an overall length of 2.1 inches and a tongue width of .55 inches, they are suitable for various applications. The standard barrel length with an inspection window ensures easy installation. In a sleek gray color, these lugs are both functional and visually appealing. RoHS compliant for environmental responsibility, they are a must-have in any toolkit for professionals in the electrical industry.