LCDX4-14BF-L

Heilind Number:PANLCDX4-14BF-L
Manufacturer:Panduit
Manufacturer Number:LCDX4-14BF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #4 AWG wire, 1/4 stud hole, .75 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX4-14BF-L
Overall Length:1.87 in, 47.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:13.5 mm, .53 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCDX4-14BF-L

Detailed Description

Enhance your electrical connections with our two-hole compression lug. Crafted for #4 AWG wire, it features a flex design for easy installation. The 1/4 stud hole and 90° angle tongue ensure secure connections, while the .75 hole spacing offers versatility. With an overall length of 1.87 inches and a durable gray color code, this lug is perfect for a wide range of applications. RoHS compliant and designed for efficiency, it's a reliable choice for professionals in the field.