LCDX4-14D-L

Heilind Number:PANLCDX4-14D-L
Manufacturer:Panduit
Manufacturer Number:LCDX4-14D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #4 AWG wire, 1/4 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX4-14D-L
Overall Length:2.35 in, 59.7 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:13.5 mm, .53 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX4-14D-L

Detailed Description

Enhance your electrical connections with our two-hole flex lug. Designed for #4 AWG wire, it features a 1/4 stud hole and 1 inch spacing, ensuring secure and efficient installations. With an overall length of 2.35 inches and a tongue width of .55 inches, it offers ample room for proper termination. The barrel, boasting a standard length with an inspection window, measures .53 inches, providing visibility and convenience during installation. Finished in a sleek gray color code, these compression lugs are not only functional but also compliant with RoHS regulations. Perfect for a variety of applications, they are a reliable choice for professionals in the industry. Elevate your connectivity with these high-quality compression connectors.