LCDX4-14DF-L

Heilind Number:PANLCDX4-14DF-L
Manufacturer:Panduit
Manufacturer Number:LCDX4-14DF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #4 AWG wire, 1/4 stud hole, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX4-14DF-L
Overall Length:2.12 in, 53.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:13.5 mm, .53 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX4-14DF-L

Detailed Description

Enhance your electrical connections with these high-quality compression lugs. Designed for optimal performance, the lugs feature a durable gray coating and standard barrel length with inspection window for easy installation. The standard tongue type ensures secure connectivity, while the 14mm tongue width accommodates #4 AWG wire effortlessly. With a 1/4" stud hole and 1" spacing, these lugs are perfect for a variety of applications. RoHS compliant, they guarantee environmental responsibility. Elevate your projects with these reliable compression connectors.