LCDX4-38D-L

Heilind Number:PANLCDX4-38D-L
Manufacturer:Panduit
Manufacturer Number:LCDX4-38D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #4 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX4-38D-L
Overall Length:2.57 in, 65.3 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:13.5 mm, .53 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX4-38D-L

Detailed Description

Easily secure #4 AWG wires with our Two-hole Flex Lug, designed for efficient connectivity in electrical systems. Featuring a 3/8" stud hole and 1" spacing, this lug ensures a reliable connection. With an overall length of 2.57 inches, it offers ample room for installation. The gray color code simplifies identification, while RoHS compliance guarantees environmentally friendly manufacturing. Perfect for compression applications, this lug is a must-have for professionals in the industry.