LCDX4-38DF-L

Heilind Number:PANLCDX4-38DF-L
Manufacturer:Panduit
Manufacturer Number:LCDX4-38DF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #4 AWG wire, 3/8 stud hole, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX4-38DF-L
Overall Length:2.34 in, 59.4 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:13.5 mm, .53 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX4-38DF-L

Detailed Description

Stay connected with ease using our two-hole compression lug in a sleek gray finish. Designed for #4 AWG wire, this lug features a 3/8 stud hole and 1-inch spacing, making it ideal for secure connections. The 90-degree angle tongue ensures a snug fit, while the standard barrel length with inspection window allows for easy installation. RoHS compliant, this lug is not only efficient but also environmentally friendly. Perfect for various applications, from industrial to residential, our compression lug guarantees reliable performance. Upgrade your connectivity with this essential component.