| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX4/0-12D-X |
| Color Code: | Purple |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Tongue Type: | Standard |
| Product Type: | Compression Connectors - Lugs |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 1.03 in, 26.2 mm |
| Overall Length: | 3.61 in, 91.7 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Product: | Compression Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| SKU: | PANLCDX4/0-12D-X |
LCDX4/0-12D-X
Specifications
Detailed Description
This purple compression lug features a standard barrel length with an inspection window, ideal for easy installation and maintenance. The two-hole design accommodates 4/0 AWG wire, while the 1/2" stud hole and 1" spacing ensure secure connections. With a standard tongue type and width of 1.19 inches, it offers reliable performance in various applications. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for use in electrical systems, this lug guarantees efficient power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

