| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX4/0-12F-X |
| Overall Length: | 103.1 mm, 4.06 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 1.03 in, 26.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX4/0-12F-X |
LCDX4/0-12F-X
Specifications
Detailed Description
Upgrade your electrical connections with our premium Compression Lugs. Specifically designed for 4/0 AWG wires, these flex lugs feature a convenient 1/2 stud hole and 1.75-inch spacing, ensuring a secure fit. The 90-degree angled tongue allows for easy installation in tight spaces. Crafted for durability, the lugs boast a standard barrel length with an inspection window, while the vibrant purple color code adds a touch of organization to your setup. RoHS compliant and meticulously tested for quality, these Compression Lugs are a must-have for any professional electrician or DIY enthusiast. Elevate your project with reliable and efficient connections that stand the test of time.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

