| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX4/0-14A-X |
| Overall Length: | 2.74 in, 69.6 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 1.03 in, 26.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | .63 in, 16 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX4/0-14A-X |
LCDX4/0-14A-X
Specifications
Detailed Description
Enhance your electrical connections with these high-performance compression lugs. Featuring a two-hole design, they are specifically crafted for 4/0 AWG wires with a 1/4 stud hole and .63 hole spacing. The overall length of 2.74 inches provides ample room for secure installations, while the 6.4mm stud hole size ensures compatibility with various setups. With a sleek purple color code for easy identification, these lugs offer both functionality and convenience. RoHS compliant and meticulously constructed, they guarantee reliable performance in a range of applications. Upgrade your toolkit with these essential compression connectors.

