| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX4/0-14AF-X |
| Overall Length: | 2.28 in, 57.9 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 1.03 in, 26.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Standard |
| SKU: | PANLCDX4/0-14AF-X |
LCDX4/0-14AF-X
| Heilind Number: | PANLCDX4/0-14AF-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCDX4/0-14AF-X |
| ECAD Model: |
Description:
Two-hole, flex lug, 4/0 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue.
More >>Specifications
Detailed Description
Get a secure and reliable connection with our Compression Connectors - Lugs in a vibrant Purple hue. These lugs feature a Standard Barrel Length with Inspection Window, making it easy to ensure proper installation. With a Standard tongue type and a 1.19-inch tongue width, they are compatible with a wide range of applications. The durable construction includes a 1.03-inch barrel length, offering strong connectivity. Designed for 4/0 AWG wire, these lugs have a 1/4 stud hole for convenient installation. The .63-inch hole spacing and 90° angle tongue provide versatility in use. Trust in the quality of our Compression Lugs for your electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

