| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX4/0-38DF-X |
| Overall Length: | 2.88 in, 73.4 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 1.03 in, 26.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX4/0-38DF-X |
LCDX4/0-38DF-X
Specifications
Detailed Description
This two-hole flex lug is designed for 4/0 AWG wire with a 3/8 stud hole, featuring a 90° angle tongue for secure connections. With an overall length of 73.4 mm and a tongue width of 30.2 mm, it offers ample space for efficient installation. The purple color code adds visual distinction, while the standard barrel length with inspection window ensures easy maintenance. RoHS compliant, this compression lug is a reliable choice for various applications in the field of connectors and crimp terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

