| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX4/0-38DH-X |
| Color Code: | Purple |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Tongue Type: | Standard |
| Product Type: | Compression Connectors - Lugs |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 1.03 in, 26.2 mm |
| Overall Length: | 3.07 in, 78 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Product: | Compression Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| SKU: | PANLCDX4/0-38DH-X |
LCDX4/0-38DH-X
Specifications
Detailed Description
Easily connect 4/0 AWG wires with our two-hole compression lug in a vibrant purple hue. Designed with a 3/8 stud hole for secure fastening, this lug features a standard barrel length with an inspection window for added convenience. The 45° angle tongue ensures a reliable connection, while the 1-inch stud hole spacing allows for easy installation. Made with RoHS-compliant materials, this lug is perfect for various applications in the electrical industry. Trust in its quality and performance for all your compression connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

