LCDX450-12-6

Heilind Number:PANLCDX450-12-6
Manufacturer:Panduit
Manufacturer Number:LCDX450-12-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, 450 kcmil cable, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX450-12-6
Overall Length:5.08 in, 129 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.7 in, 43.2 mm
Barrel Length:1.4 in, 35.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCDX450-12-6

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for secure attachment of 450 kcmil cables. Featuring a 1/2 stud hole and 1.75 inch spacing, this lug ensures a reliable fit. With an overall length of 129mm (5.08 in) and a tongue width of 1.7 inches (43.2 mm), it offers versatility in installation. The barrel, with a length of 1.4 inches (35.6 mm) and an inspection window, guarantees proper crimping. Identified by a brown color code, it complies with RoHS standards, providing both performance and environmental responsibility. Perfect for compression applications, this lug is a vital component in ensuring efficient connectivity in various settings.