| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX450-38D-6 |
| Overall Length: | 3.9 in, 99.1 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.7 in, 43.2 mm |
| Barrel Length: | 1.4 in, 35.6 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX450-38D-6 |
LCDX450-38D-6
| Heilind Number: | PANLCDX450-38D-6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCDX450-38D-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with our two-hole flex lug, engineered for seamless performance. Designed for 450 kcmil cables with a 3/8 stud hole, this lug offers optimal conductivity and durability. The 1 hole spacing ensures a secure fit, while the inspection window on the standard barrel length allows for easy maintenance. With a sleek brown color code and a tongue width of 1.7 inches, it's both functional and aesthetically pleasing. Perfect for professional use, this compression lug guarantees reliable connectivity in any setting. Elevate your projects with this essential component.

