LCDX500-12-6

Heilind Number:PANLCDX500-12-6
Manufacturer:Panduit
Manufacturer Number:LCDX500-12-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, 500 kcmil cable, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX500-12-6
Overall Length:5.26 in, 133.6 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.89 in, 48 mm
Barrel Length:1.48 in, 37.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Pink
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCDX500-12-6

Detailed Description

Enhance cable connections with our two-hole Compression Lug for 500 kcmil cables. Featuring a flexible design, it ensures secure fastening to a 1/2 stud hole with 1.75-inch spacing. Crafted for durability, the lug boasts an overall length of 133.6 mm and a 12.7 mm stud hole size. Its 1.89-inch tongue width and 1.48-inch barrel length, with an inspection window, guarantee optimal performance. Identified by a pink color code, it meets RoHS compliance standards, making it a reliable choice for various applications in the electrical industry. Explore our range of Compression Connectors for top-quality solutions.