| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX500-12F-6 |
| Overall Length: | 114.3 mm, 4.5 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.89 in, 48 mm |
| Barrel Length: | 1.48 in, 37.6 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX500-12F-6 |
LCDX500-12F-6
Specifications
Detailed Description
Enhance your cable connections with our two-hole flex lug, designed for optimal performance with 500 kcmil cables. Featuring a 1/2 stud hole and a 90° angle tongue, this connector ensures secure and efficient conductivity. With a durable construction and a pink color code for easy identification, it's perfect for a variety of applications. The 1.75-inch stud hole spacing and 4.5-inch overall length provide flexibility in installation, while the standard barrel length with inspection window offers convenience. Trust in the quality of our compression lugs to meet your connectivity needs reliably.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

