| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX500-12H-6 |
| Overall Length: | 124.7 mm, 4.91 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.89 in, 48 mm |
| Barrel Length: | 1.48 in, 37.6 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX500-12H-6 |
LCDX500-12H-6
Specifications
Detailed Description
Enhance your electrical connections with these pink Compression Connectors - Lugs. Designed for optimal performance, they feature a standard barrel length with an inspection window, ensuring secure installations. The 1.89-inch wide tongue and 1.48-inch barrel length accommodate 500 kcmil cables with ease. With a 1/2 inch stud hole size and 1.75 inch hole spacing, these lugs are versatile and convenient to use. The 45° angle tongue allows for efficient cable routing. Trust in the quality and durability of these compression lugs for your electrical projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

