LCDX500-38D-6

Heilind Number:PANLCDX500-38D-6
Manufacturer:Panduit
Manufacturer Number:LCDX500-38D-6
ECAD Model:
3D Model

Description:

Two-hole, flex lug, 500 kcmil cable, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX500-38D-6
Overall Length:4.08 in, 103.6 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.89 in, 48 mm
Barrel Length:1.48 in, 37.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Pink
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX500-38D-6

Detailed Description

Enhance your cable connections with our two-hole flex lug, designed for optimal performance with 500 kcmil cables. Featuring a 3/8 stud hole and 1-inch spacing, this lug ensures secure and efficient installations. With an overall length of 103.6mm, it provides ample room for connectivity. The tongue width of 1.89 inches and barrel length of 1.48 inches, along with a standard barrel type with an inspection window, guarantee reliable operation. Identified by a pink color code, it's easy to distinguish for quick and accurate setups. Compliant with RoHS standards, this compression lug is not only high-quality but also environmentally friendly, making it a must-have for your connectivity needs.