| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX500-38DF-6 |
| Overall Length: | 3.32 in, 84.3 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.89 in, 48 mm |
| Barrel Length: | 1.48 in, 37.6 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX500-38DF-6 |
LCDX500-38DF-6
| Heilind Number: | PANLCDX500-38DF-6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCDX500-38DF-6 |
| ECAD Model: |
Description:
Two-hole, flex lug, 500 kcmil cable, 3/8 stud hole, 1 hole spacing, 90° angle tongue.
More >>Specifications
Detailed Description
Enhance your electrical connections with our pink Compression Connectors - Lugs, crafted for top-tier performance. Featuring a durable Standard Barrel Length with Inspection Window and a 90° angle tongue, these lugs ensure secure attachment. Designed for convenience, they come with a 1-hole spacing and a 3/8 stud hole, accommodating 500 kcmil cables with ease. The standard tongue width of 1.89 inches provides a reliable fit, while the overall length of 3.32 inches guarantees stability. Trust in our high-quality Compression Lugs for efficient and durable connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

