| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX6-10A-L |
| Overall Length: | 1.82 in, 46.2 mm |
| Stud Hole Size: | .19 in, 4.8 mm |
| Tongue Width: | .46 in, 11.7 mm |
| Barrel Length: | .48 in, 12.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | .63 in, 16 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX6-10A-L |
LCDX6-10A-L
Specifications
Detailed Description
Introducing our two-hole flex lug, designed for secure connections in electrical applications. This lug accommodates #6 AWG wire with a #10 stud hole, featuring convenient .63-inch hole spacing. Its overall length of 1.82 inches ensures a reliable fit, while the 4.8mm stud hole size and .19-inch tongue width provide compatibility with various components. The barrel's .48-inch length, along with the standard barrel design and inspection window, guarantee efficient performance. Identified by a blue color code, this lug is part of our RoHS-compliant Compression Lugs range, offering top-quality connectivity solutions for your projects.

