LCDX6-10AF-L

Heilind Number:PANLCDX6-10AF-L
Manufacturer:Panduit
Manufacturer Number:LCDX6-10AF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #6 AWG wire, #10 stud hole, .63 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX6-10AF-L
Overall Length:1.57 in, 39.9 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:11.7 mm, .46 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCDX6-10AF-L

Detailed Description

Enhance connectivity with our two-hole flex lug, designed for #6 AWG wire with a #10 stud hole fitting. Featuring a 90° angle tongue and a .63-inch hole spacing, this lug offers secure and efficient wire termination. With an overall length of 1.57 inches and a tongue width of .46 inches, it provides ample space for easy installation. The barrel, measuring .48 inches in length, boasts a standard design with an inspection window for added convenience. Color-coded in blue, this compression lug ensures quick identification, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, from industrial to residential, this connector guarantees reliable performance every time. Elevate your wiring projects with this essential component.