LCDX6-14AF-L

Heilind Number:PANLCDX6-14AF-L
Manufacturer:Panduit
Manufacturer Number:LCDX6-14AF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #6 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX6-14AF-L
Overall Length:1.66 in, 42.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCDX6-14AF-L

Detailed Description

Enhance your electrical connections with these high-quality compression lugs. Designed for efficient and secure wire termination, they feature a two-hole, flex lug design perfect for #6 AWG wires. The 90° angle tongue with a 1/4 stud hole offers convenient installation, while the .63 hole spacing ensures compatibility in various applications. With an overall length of 42.2 mm and a durable construction, these lugs guarantee reliable performance. The blue color code allows for easy identification, and their RoHS compliance underscores their environmental responsibility. Upgrade your connectivity with these Compression Lugs, essential components for professional wiring projects.