LCDX6-14AH-L

Heilind Number:PANLCDX6-14AH-L
Manufacturer:Panduit
Manufacturer Number:LCDX6-14AH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #6 AWG wire, 1/4 stud hole, .63 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX6-14AH-L
Overall Length:1.77 in, 45 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCDX6-14AH-L

Detailed Description

Enhance your electrical connections with these high-quality compression lugs. Designed for #6 AWG wire, they feature a durable two-hole flex lug construction with a 1/4 stud hole and .63 hole spacing. The 45° angle tongue ensures secure attachment, while the blue color code allows for easy identification. With an overall length of 45mm and a standard barrel length with inspection window, these lugs offer both efficiency and reliability in various applications. RoHS compliant for environmental responsibility, they are essential components for professional wiring projects.