LCDX6-14B-L

Heilind Number:PANLCDX6-14B-L
Manufacturer:Panduit
Manufacturer Number:LCDX6-14B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #6 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX6-14B-L
Overall Length:2.03 in, 51.6 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:.48 in, 12.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCDX6-14B-L

Detailed Description

Enhance your electrical connections with our innovative two-hole flex lug, designed for seamless integration with #6 AWG wires. Featuring a 1/4 stud hole and .75 hole spacing, this lug offers optimal performance and convenience. With an overall length of 2.03 inches, it provides ample space for secure installations. The 6.4mm stud hole size ensures compatibility with various components, while the .48-inch tongue width and barrel length offer a stable connection. Its blue color code allows for easy identification, and the RoHS compliance guarantees environmental responsibility. Suitable for compression applications, this lug is a reliable choice for professionals in the field.