LCDX6-14BF-L

Heilind Number:PANLCDX6-14BF-L
Manufacturer:Panduit
Manufacturer Number:LCDX6-14BF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #6 AWG wire, 1/4 stud hole, .75 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX6-14BF-L
Overall Length:1.78 in, 45.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCDX6-14BF-L

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for #6 AWG wire applications. Featuring a 1/4 stud hole and .75 hole spacing, this lug ensures secure fastening with a 90° angle tongue. With an overall length of 1.78 inches and a tongue width of .48 inches, it offers ample space for efficient installation. The barrel, measuring .48 inches in length, boasts a standard design with an inspection window for added convenience. In a vibrant blue color code, this lug is easily distinguishable for streamlined organization. RoHS compliant and crafted for durability, it's the perfect solution for compression connections in various industrial settings. Elevate your projects with this essential component, a reliable choice for professionals in the field.