LCDX6-14BH-L

Heilind Number:PANLCDX6-14BH-L
Manufacturer:Panduit
Manufacturer Number:LCDX6-14BH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #6 AWG wire, 1/4 stud hole, .75 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX6-14BH-L
Color Code:Blue
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Type:Standard
Product Type:Compression Connectors - Lugs
Tongue Width:12.2 mm, .48 in
Barrel Length:12.2 mm, .48 in
Overall Length:1.89 in, 48 mm
Stud Hole Size:42.826 in, 6.4 mm
Product:Compression Lugs
Stud Hole Spacing:19.1 mm, .75 in
SKU:PANLCDX6-14BH-L

Detailed Description

Upgrade your electrical connections with our high-quality Compression Lugs. Designed for #6 AWG wire, these two-hole flex lugs feature a 1/4" stud hole and .75" hole spacing for secure installations. The barrel, measuring .48" in length, ensures a reliable connection, while the 45° angle tongue with a width of .48" provides easy attachment. Made with durable materials and RoHS compliant, these lugs guarantee both performance and environmental responsibility. Suitable for a wide range of applications, they are a must-have for any electrical project.