LCDX6-14D-L

Heilind Number:PANLCDX6-14D-L
Manufacturer:Panduit
Manufacturer Number:LCDX6-14D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #6 AWG wire, 1/4 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX6-14D-L
Overall Length:2.28 in, 57.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:.48 in, 12.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX6-14D-L

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for #6 AWG wire with a 1/4 stud hole and 1-inch spacing. Featuring an overall length of 2.28 inches, this lug offers secure and reliable crimping. The 6.4mm stud hole and .48-inch tongue width ensure compatibility and ease of use. With a blue color code for quick identification and RoHS compliance, this compression lug guarantees quality and safety. Perfect for a variety of applications, it's a must-have for any electrical toolkit. Upgrade your connectivity with this essential component.