LCDX6-14DF-L

Heilind Number:PANLCDX6-14DF-L
Manufacturer:Panduit
Manufacturer Number:LCDX6-14DF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #6 AWG wire, 1/4 stud hole, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX6-14DF-L
Overall Length:2.03 in, 51.6 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX6-14DF-L

Detailed Description

Enhance your electrical connections with our premium Compression Lugs. This two-hole, flex lug is designed for #6 AWG wire, providing secure and efficient termination. Featuring a 1/4 inch stud hole and 1 inch spacing, it ensures reliable performance in various applications. The 90-degree angle tongue with a standard width of 0.48 inches guarantees seamless connectivity. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity solutions with these Compression Lugs.