LCDX6-38D-L

Heilind Number:PANLCDX6-38D-L
Manufacturer:Panduit
Manufacturer Number:LCDX6-38D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #6 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX6-38D-L
Overall Length:2.5 in, 63.5 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX6-38D-L

Detailed Description

Enhance your electrical connections with our two-hole compression lug. Designed for secure attachment, this lug accommodates #6 AWG wires, with a 3/8 stud hole ensuring a reliable fit. Featuring a standard barrel length with an inspection window, it allows for easy monitoring. The blue color code adds a touch of organization to your setup. With RoHS compliance and a 1-inch stud hole spacing, it meets strict industry standards. Upgrade your compression connectors with this high-quality lug for optimal performance.