LCDX6-38DH-L

Heilind Number:PANLCDX6-38DH-L
Manufacturer:Panduit
Manufacturer Number:LCDX6-38DH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #6 AWG wire, 3/8 stud hole, 1 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX6-38DH-L
Overall Length:2.35 in, 59.7 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX6-38DH-L

Detailed Description

Upgrade your electrical connections with our Two-hole Compression Lug. Designed for #6 AWG wire, this lug features a 3/8 stud hole and a 45° angle tongue for secure fastening. Its 2.35-inch length allows for versatile installation, while the blue color code ensures easy identification. With a standard barrel length and inspection window, it guarantees reliable performance. RoHS compliant and suitable for various applications, this lug is a must-have for any professional electrician or DIY enthusiast.