LCDX6-56D-L

Heilind Number:PANLCDX6-56D-L
Manufacturer:Panduit
Manufacturer Number:LCDX6-56D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #6 AWG wire, 5/16 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX6-56D-L
Overall Length:2.4 in, 61 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:14.2 mm, .56 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX6-56D-L

Detailed Description

Enhance your electrical connections with our two-hole flex lug designed for seamless #6 AWG wire termination. Featuring a 5/16 stud hole and 1-inch spacing, this lug ensures secure and efficient installations. With an overall length of 2.4 inches, it offers ample room for connection. The 7.9mm stud hole size and .56-inch tongue width guarantee compatibility and reliability. Its blue color code adds convenience to your organization system, while RoHS compliance underscores our commitment to environmental standards. Perfect for compression applications, this lug is a must-have for any professional electrician or DIY enthusiast. Upgrade your toolkit with this essential connector for optimal performance.