LCDX6-56DF-L

Heilind Number:PANLCDX6-56DF-L
Manufacturer:Panduit
Manufacturer Number:LCDX6-56DF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #6 AWG wire, 5/16 stud hole, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX6-56DF-L
Overall Length:2.15 in, 54.6 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:14.2 mm, .56 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX6-56DF-L

Detailed Description

Enhance your electrical connections with our Compression Lugs, meticulously designed for optimal performance. Crafted with a two-hole flex lug configuration, these connectors are perfect for #6 AWG wires, offering a secure fit with a 5/16 stud hole. The 90° angle tongue ensures easy installation, while the 1-inch stud hole spacing allows for efficient cable management. With an overall length of 2.15 inches and a tongue width of .56 inches, these lugs provide ample space for connectivity. The blue color code adds a touch of organization, making identification a breeze. RoHS compliant and featuring a standard barrel length with an inspection window, our Compression Lugs guarantee both quality and convenience in your electrical projects. Upgrade your toolbox with these essential connectors, suitable for a wide range of applications.