LCDX650-12-6

Heilind Number:PANLCDX650-12-6
Manufacturer:Panduit
Manufacturer Number:LCDX650-12-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, 650 kcmil cable, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX650-12-6
Overall Length:5.26 in, 133.6 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.95 in, 49.5 mm
Barrel Length:1.45 in, 36.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Black
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCDX650-12-6

Detailed Description

Enhance your cable connections with our high-performance Compression Lugs. Designed for superior conductivity, these lugs feature a two-hole, flex design suitable for 650 kcmil cables. With a 1/2 stud hole and 1.75 inch spacing, they ensure secure and efficient installations. The black color coding adds convenience, while the inclusion of an inspection window on the standard barrel length guarantees easy maintenance. RoHS compliant and crafted for durability, these lugs are essential for professional electrical setups. Elevate your connectivity with our Compression Lugs.