| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX650-38D-6 |
| Color Code: | Black |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Tongue Type: | Standard |
| Product Type: | Compression Connectors - Lugs |
| Tongue Width: | 1.95 in, 49.5 mm |
| Barrel Length: | 1.45 in, 36.8 mm |
| Overall Length: | 103.6 mm, 4.08 in |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Product: | Compression Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| SKU: | PANLCDX650-38D-6 |
LCDX650-38D-6
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lug, designed for 650 kcmil cables. Featuring a 3/8" stud hole and standard barrel length, this lug offers secure and efficient crimping. The 1" spacing between holes allows for convenient installation, while the black color adds a sleek touch to your setup. With a tongue width of 1.95 inches, this lug ensures a reliable connection. Trust in the quality of our compression connectors for all your power transmission needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

