LCDX750-12-3

Heilind Number:PANLCDX750-12-3
Manufacturer:Panduit
Manufacturer Number:LCDX750-12-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, 750 kcmil cable, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX750-12-3
Overall Length:5.56 in, 141.2 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:2.17 in, 55.1 mm
Barrel Length:1.66 in, 42.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCDX750-12-3

Detailed Description

Effortlessly secure 750 kcmil cables with our two-hole flex lug, designed for optimal performance. Featuring a 1/2 stud hole and 1.75 hole spacing, installation is a breeze. The 141.2 mm overall length ensures a secure fit, while the 12.7 mm stud hole size accommodates various connectors. With a tongue width of 2.17 inches and a standard barrel length of 1.66 inches, this lug guarantees a reliable connection. The yellow color code adds visibility, and its ROHS compliance underscores our commitment to quality. Ideal for compression applications, this lug is a essential component for any project.